Bel Power Solutions FRH100-00 DC-DC Converter Input Filter

Bel Power Solutions FRH100-00 DC-DC Converter Input Filter helps control EMC immunity and emission in board-level DC-DC converter applications. These devices minimize the conducted and radiated emissions generated by switch-mode DC-DC converters. The FRH100-00 DC-DC Converter Input Filter allows board designs utilizing DC-DC converters to meet stringent EMC requirements according to railway industry standards. Offering a small footprint, the filter also features a 14VDC to 160VDC input voltage range, 8A maximum operating current, and an ambient operating -40°C to +105°C temperature range.

Features

  • Ultra-wide input voltage range
  • Small footprint
  • Meets IEC/EN 61000-4 series standards and CISPR16/EN 55032
  • Meets railway industry EN 50155/EN 50121-3-2 and AREMA standards
  • RoHS compliant

Specifications

  • 14VDC to 160VDC input voltage range
  • 8A maximum operating current
  • Temperature ranges
    • -40°C to +105°C ambient operating
    • -55°C to +125°C storage
  • 98% typical efficiency
  • 10A maximum transient current
  • 5% to 95% relative storage humidity range
  • 2100VAC withstanding voltage
  • 1000kh MTBF
  • UL 94V-0 black plastic case material
  • 67.0mm x 37.0mm. x 19.8mm in dimension

Application Circuit

Application Circuit Diagram - Bel Power Solutions FRH100-00 DC-DC Converter Input Filter
เผยแพร่แล้ว: 2564-08-18 | อัปเดตแล้ว: 2565-03-11