Banner Engineering PVD Part Verification Array

Banner Engineering PVD Part Verification Array is an easy-to-mount and easy-to-use one-component system. This single-piece part verification array automatically operates in diffuse or retroreflective mode, depending on the application. The Banner PVD provides automatic setup and adjustment. A wide beam pattern provides easy alignment. The PVD offers a range of up to 2m when used with a retroreflective target and 400m when used in diffuse mode.

Features

  • One-component system - easy to mount and use
  • Automatically operates in either diffuse or retroreflective mode, depending on the application
  • Automatic setup and adjustment - wide beam pattern provides easy alignment
  • Range
    • Up to 2m (6.5 feet) range when used with retroreflective target
    • 400mm (15.7") when used in diffuse mode
  • Large job lights on either side of the metal housing can be remotely controlled to initiate user action with a solid or a blinking green light - job lights turn red to indicate bin-picking errors
  • 30mm wide x 15mm deep (1.2" x 0.6") compact package
  • Available in two lengths to fit existing parts bin sizes and configurations
  • Heavy-duty protective brackets available

Applications

  • Pick-to-light
  • Part assembly
  • Error-proofing
Published: 2568-03-17 | Updated: 2568-04-03