Advanced Energy

Advanced Energy Industries, Inc. is a global leader in the design and manufacture of highly engineered, precision power conversion, measurement and control solutions for mission-critical applications and processes. Advanced Energy’s power solutions enable customer innovation in complex applications for a wide range of industries, including semiconductor equipment, industrial production, medical and life sciences, data center computing, networking, and telecommunications. With engineering know-how and responsive service and support for customers around the globe, the company builds collaborative partnerships to meet technology advances, propels growth of its customers, and innovates the future of power. Advanced Energy has devoted four decades to perfecting power. The company is headquartered in Denver, Colorado.
-
Advanced Energy LPP300 Open Frame Power Supplies300W single-output AC-DC power supplies, designed for medical and industrial applications.5/5/2569 -
Advanced Energy AIH03ZPFC 1100W Half-Brick PFC ConvertersAccepts a wide 90VAC to 264VAC input and presents a unity power factor.5/5/2569 -
Advanced Energy LPP200 200W Low-Profile Open-Frame Power SuppliesOffers an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V.5/3/2569 -
Advanced Energy AIF13WAC 600W AC/DC ConvertersOffers high efficiency of up to 94% and a wide AC input range in a standard full-brick form factor.29/1/2569 -
Advanced Energy SLB1000 Power SuppliesSingle-output bulk front-end power supplies designed for industrial and medical applications.22/1/2569 -
Advanced Energy SLB350 Power SuppliesDesigned for industrial-grade applications with a single-output configuration.8/12/2568 -
Advanced Energy Evergreen™ Vento™ FCM 33kW Shelf ModulesModular, hot-swappable design scales from kilowatts to megawatts and houses 6 x 5.5kW power modules.31/10/2568 -
Advanced Energy SLE33 33W USB-PD External Adapters33W AC-DC power adapters that feature medical and ITE safety approvals.30/10/2568 -
Advanced Energy KT1002 Blade KitsAC plug options designed for the SLE33 and SLE36X power adapters.30/10/2568 -
Advanced Energy NDQ1300 & NDQ1600 Quarter-Brick DC-DC ConvertersProvide a single regulated low noise output for a digital-controlled PMBus interface module.23/9/2568 -
Advanced Energy CSU3200AT-3-3M0 M-CRPS-Type Titanium Power SupplyOffers a peak efficiency of 96% and delivers up to 262.3A output current.22/4/2568 -
Advanced Energy CSU2400AT 2400W Front-End Power Supplies12V distributed power supplies with a total output power of 2400W.14/4/2568 -
Advanced Energy FC4000 High-Voltage 4kJ Capacitor ChargerMedical capacitor charging power supply with a built-in configurable AC-DC power supply.10/4/2568 -
Advanced Energy FC2500 Capacitor Charger & Power SupplyFeatures two products in a single package with up to 3300W total power.10/2/2568 -
Advanced Energy FC1500 Medical Capacitor Charger & Power SupplyBuilt-in configurable AC-DC power supply, provides system power for medical laser applications.10/2/2568 -
Advanced Energy NCF660 Medical Power SuppliesMedically approved AC-DC power supplies with a nominal main output voltage of 12V, 15V, 24V, or 48V.3/12/2567 -
Advanced Energy NCF250 250W Medical AC-DC Power SuppliesCF-rated, single-output power supplies featuring 5kV defibrillator withstand.15/11/2567 -
Advanced Energy NCF425 Medical-Grade CF-Rated Power SuppliesEvaluated for and meets the related requirements for use in CF applications.15/11/2567 -
Advanced Energy Industrial & Collaborative RobotsPerform tasks safely and accurately, and are capable of working side-by-side with humans.6/11/2567 -
Advanced Energy NCF150 150W Medical AC-DC Power SuppliesOffers a maximum output power rating of 150W and an input voltage range of 85VAC to 264VAC.21/10/2567 -
Advanced Energy ADH1300 1300W Half-Brick DC-DC ConvertersDesigned primarily for standard 48V telecom equipment, such as remote radio head (RRH) applications.20/8/2567 -
Advanced Energy LCM Enclosed Power SuppliesFeature 89% to 93% typical full-load efficiency and optional conformal coat.9/5/2567 -
Advanced Energy LCM12K Mounting ShelvesProvides a centralized current source for medium- to large-scale LED lighting.9/5/2567 -
Advanced Energy Evergreen™ Vento™ FCM 30kW Shelf ModuleModular design that enables fast customization and quick power scaling by stacking shelves.1/4/2567 -
Advanced Energy CSU 1800W to 2400W AC/DC Power SuppliesDesigned to provide a flexible power conversion for computing, storage, and networking equipment.21/3/2567 -