APEM IR Sealed Momentary Pushbuttons
APEM IR Sealed Momentary Pushbuttons are sealed to IP67 with 16mm diameter bushings. They provide tactile feedback and are resistant to shock, vibration, and salt spray. The IR series features a variety of button options, including illuminated red, green, or non-illuminated, with a round actuator in black, red, green, or dark blue. APEM IR Sealed Momentary Pushbuttons also offer a selection of terminals such as solder lugs, flying leads, and screw (non-illuminated).Features
- Screw version up to 4A
- Tactile feedback
- Ø16mm bushing
- Sealed to IP67
- Resistant to shock, vibration, and salt spray
- Illuminated or non-illuminated
- Flat round actuator for optional marking
View Results ( 11 ) Page
| หมายเลขชิ้นส่วน | คำอธิบาย | การส่องสว่าง | การสลับฟังก์ชัน | พิกัดกระแสไฟ |
|---|---|---|---|---|
| IRR3F422000 | Pushbutton Switches NO 200A 48V PlungerRoundCurved | Non-Illuminated | OFF - (ON) | 200 mA |
| IRR3V262000 | Pushbutton Switches NO 200A 48V PlungerRoundCurved | Non-Illuminated | OFF - (ON) | 4 A |
| IRR1S422L0S | Pushbutton Switches ON - OFF 100A 24V PlungerRoundCurved | Illuminated | ON - OFF | 200 mA |
| IRR3V222000 | Pushbutton Switches NO 200A 48V PlungerRoundCurved | Non-Illuminated | OFF - (ON) | 4 A |
| IRR3F4B2 | Pushbutton Switches NO 200A 48V PlungerRoundCurved | Non-Illuminated | OFF - (ON) | 200 mA |
| IRR3S422000 | Pushbutton Switches NO 200A 48V PlungerRoundCurved | Non-Illuminated | OFF - (ON) | 200 mA |
| IRR3S422L0S | Pushbutton Switches NO 200A 48V PlungerRoundCurved | Illuminated | OFF - (ON) | 200 mA |
| IRR7Z232L0G | Pushbutton Switches NC - NO 5A 250V PlungerRoundCurved | Illuminated | ON - OFF | 4 A |
| IRR8Z222000 | Pushbutton Switches NC - NO 5A 250V PlungerRoundCurved | Non-Illuminated | ON - OFF | 4 A |
| IRR8Z222L0S | Pushbutton Switches NC - NO 5A 250V PlungerRoundCurved | Illuminated | ON - OFF | 4 A |
เผยแพร่แล้ว: 2553-10-04
| อัปเดตแล้ว: 2565-03-11