APEM QRM14 Rear Panel Mount LED Indicators
APEM QRM14 Rear Panel Mount LED Indicators are 14mm devices with a 10mm flush diffused standard, hyper-bright, or water clear LED. Bi-color and tri-color LED options are available. The QRM14 components operate from 2VDC to 28VAC/DC with 200mm wires. This series is IP67 sealed (EN60529) with epoxy sealed rear end and has a black chrome finish. Supplied accessories include a fixing nut, spring washer, and O-ring.Features
- 14mm rear panel mount LED indicator
- 10mm flush diffused LED, standard, hyper-bright, or water clear
- Bi-color and Tri-color LED options
- Black chrome finish
- 2VDC to 28VAC/DC
- 200mm wires
- IP67 sealed (EN60529)
- Epoxy sealed rear end
- Supplied with fixing nut, spring washer, and O-ring
Applications
- Control panels
- Remote controls
- Battery charging indications
- Marine
- Automotive industry
Specifications
- 20mA operating current
- 5V maximum reverse voltage
- 60° viewing angle
- 100,000-hour life expectancy
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +100°C storage
- 10mm maximum panel thickness
- 75cNm torque
- black, chrome-plated brass body and nut
- Nitrile O-ring
- Spring steel lock washer
- Epoxy terminal seal
- 22AWG to UL1061 wires
Dimensions
Published: 2560-04-07
| Updated: 2565-04-07