Analog Devices Inc. ADCA3990 CATV Power Doubler Hybrid
Analog Devices Inc. ADCA3990 CATV Power Doubler Hybrid achieves extremely high RF output, and up to 76.8dBmV composite power. It also achieves 67dBmV virtual level by using advanced circuit design techniques. These techniques include gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT) die, and gallium nitride (GaN) HEMT die. The device is packaged in the industry-standard SOT115J. The DC current and supply voltage can be adjusted externally for optimum distortion performance vs. power consumption over a range of output levels.Features
- High RF output: 76.8dBmV total composite power or
- 67dBmV virtual level
- High gain of 24.5dB at 1218MHz
- Very low distortion
- CTB and CSO: ≤−82dBc typical
- XMOD = −74dBc typical
- CIN = 62dB typical
- Low noise figure: 3dB at 45MHz, 4dB at 1218MHz
- Unconditionally stable
- Transient and surge protection
- VCC range from 24V to 34V
- Configurable current from 400mA to 550mA maximum
- Industry-standard, 8-pin SOT115J module package
Applications
- 45MHz to 1218MHz community access television (CATV) infrastructure amplifier systems
- Remote PHY (physical layer) and fiber deep nodes
- DOCSIS® 3.1 compliant
Block Diagram
เผยแพร่แล้ว: 2563-03-02
| อัปเดตแล้ว: 2565-03-10