Analog Devices Inc. ADXL345 3-Axis Accelerometers
Analog Devices ADXL345 are small, thin, low-power, 3-axis accelerometers ideal for mobile device applications. ADXL345 measures the static acceleration of gravity in tilt-sensing applications and dynamic acceleration resulting from motion or shock. The accelerometers have a high resolution (13-bit) measurement at up to ±16g. The devices' high resolution (4mg/least significant bit) enables measurement of inclination changes less than 1.0°. Activity and inactivity sensing detect the presence or lack of motion and whether the acceleration on any axis exceeds a user-set level. Tap sensing detects single and double taps, while free-fall sensing detects whether the device is falling. These functions can be mapped to one of two interrupt output pins.Features
- Ultra-low power as low as 23µA in measurement mode and
- 0.1µA in standby mode at VS = 2.5V (typ.)
- Power consumption scales automatically with bandwidth
- User-selectable resolution
- Fixed 10-bit resolution
- Full resolution, where resolution increases with g range, up to 13-bit resolution at ±16g (maintaining 4mg/LSB scale factor in all g ranges)
- Embedded memory management system with First-In, First-Out (FIFO)
- Single tap/double tap detection
- Activity/inactivity monitoring
- Free-fall detection
- 2.0V to 3.6V supply voltage range
- 1.7V to VS I/O voltage range
- Serial Peripheral Interface (3- and 4-wire) and I2C digital interfaces
- Supplied in a 3mm × 5mm × 1mm, 14-lead, plastic package
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command
- Bandwidth selectable via serial command
- −40°C to +85°C wide temperature range
- 10000g shock survival
- Pb free/RoHS compliant
Applications
- Handsets
- Medical instrumentation
- Gaming and pointing devices
- Industrial instrumentation
- Personal navigation devices
- Hard disk drive (HDD) protection
Block Diagram
Videos
เผยแพร่แล้ว: 2562-02-21
| อัปเดตแล้ว: 2566-08-07