ams OSRAM TCS3707 Evaluation Kit

ams OSRAM TCS3707 Evaluation Kit (TCS3707-EVM) includes everything needed to demonstrate and evaluate the ambient light, proximity, and color-sensing features of the TCS3707 Sensor Module. This Evaluation Kit includes a Main Controller Board with a PIC Microcontroller and an industry-standard USB 2.0 interface, USB cable, and a Daughter Board with a pre-mounted TCS3707 Module. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The included USB drive provides plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.

The TCS3707 Daughter Board (TCS3707-DB) is also available separately.

Applications

  • Brightness management for displays
  • Color management for displays
  • Camera image processing
  • Flicker-immune camera operation
  • Touch screen disable

Kit Contents

  • Main controller board
  • TCS3707 module daughter board
  • USB cable
  • USB drive
Published: 2562-07-03 | Updated: 2566-06-30