ams OSRAM AS5510 Linear Hall Sensors
ams OSRAM AS5510 Linear Hall Sensors feature 10-bit resolution and a simple configuration over an I2C interface. These easy-to-use sensors measure the absolute position of lateral movement of a simple two-pole magnet. The AS5510 series operates in a wide magnetic range and offers high reliability and durability, along with a power-down option when not in use. ams OSRAM AS5510 Linear Hall Sensors are available in a small form factor with WLCSP and SOIC8 packages. Applications include position sensing, servo drive feedback, camera lens control, and closed-loop position control.Features
- Simple configuration over the I2C interface
- 10-bit resolution
- Contactless position measurement
- Power-down mode
- Programmable sensitivity
- Available in two different packages - WLCSP and SOIC8
- -30°C to +85°C ambient temperature range
Applications
- Position sensing
- Servo drive feedback
- Camera lens control
- Closed-loop position control
Block Diagram
Videos
Published: 2559-12-29
| Updated: 2567-08-12