ams OSRAM OSLON® SX LEDs
ams OSRAM OSLON SX® LEDs combine a compact size with high efficiency and an electrically insulated thermal pad. The ams OSRAM OSLON SX LEDs feature a 3mm x 3mm package specially designed to enable slim and compact lighting designs. The ams OSRAM OSLON SX is highly bright, last at least 50,000 hours, and provides a 60º focused beam ideal for signal and warning lights. This reliable lighting solution allows for cost-efficient, resource-saving designs with fewer LEDs and fewer and smaller peripheral components.Features
- Package: 3mm X 3mm SMD ceramic with silicon resin and lens
- Highly efficient lightsource at small dimensions
- 60° viewing angle
- Capable of 1A surge current
- Soldering methods: reflow soldering
- Preconditioning according to JEDEC Level 2
- -40°C to +150°C operating temperature range
- ESD: 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
- LCD backlighting
- Camera flash light / strobe light
- Interior automotive lighting (e.g. dashboard backlighting)
- Exterior automotive lighting
- Backlighting (illuminated advertising, general lighting)
- Reading lamps (aircraft, car, bus)
- Substitution of micro incandescent lamps
- Display backlight where high brightness is required e.g. TFT
- Decorative and entertainment lighting
- Signal and symbol luminaire for orientation
- Marker lights (e.g. steps, exit ways, etc.)
Package Outline
View Results ( 2 ) Page
| Part Number | Datasheet | Illumination Colour | Wavelength/Colour Temperature | Luminous Flux/Radiant Flux | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|---|---|---|
| LA CN5M-FBGB-24-1 | ![]() |
Amber | 617 nm | 14 lm | 140 mA | 2.15 V |
| LY CN5M-FAGA-36-1 | ![]() |
Yellow | 590 nm | 11.2 lm | 140 mA | 2.25 V |
Published: 2552-09-28
| Updated: 2565-03-11