ams OSRAM PointLED® Enhanced Optical Power LEDs

ams OSRAM PointLED® Enhanced Optical Power LEDs feature a unique 2mm diameter round package. The PointLED LEDs are designed to fit exactly into a simple drill hole, enabling them to disappear within the circuit board rather than projecting outward from the surface. An even surface is formed, free of obstructions so that the connection or mounting of additional components such as a light guide, a button, or keyboard is possible.

Features

  • Package: white SMT package, colorless clear silicone resin
  • Compact round 2mm diameter package
  • 0.775 total height
  • Wide variety of color options, including Amber, Blue, Cool White, Green, Orange, Red, Super Red, White, and Yellow
  • UX:3 chip technology
  • 120° viewing angle
  • ESD: 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • -40°C to +100°C operating temperature range
  • AEC-Q101 options available

Applications

  • Backlighting
  • Replacement for miniature lamps
  • Indicator lighting 
  • Signal and symbol illumination
  • Automotive interior lighting
  • Coupled to light guides
  • Optical indicators
  • Effects lighting 

Package Outline

Mechanical Drawing - ams OSRAM PointLED® Enhanced Optical Power LEDs

Videos

Published: 2553-09-03 | Updated: 2569-10-08