ams OSRAM TMG4903 Evaluation Kit

ams OSRAM TMG4903 Evaluation Kit (TMG4903 EVM REV. 2.0) includes everything needed to demonstrate and evaluate the gesture, ambient light, proximity, IRBeam, and color sensing features of the TMG4903 Optical Sensor Module. The Evaluation Kit includes a Main Controller Board with a PIC Microcontroller and an industry-standard USB 2.0 interface, USB cable, and a Daughter Board with a pre-mounted TMG4903 Module. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The included USB drive provides plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.

Applications

  • Gesture detection
  • Color sensing
  • Ambient light sensing
  • Cell phone touch screen disable
  • Mechanical switch replacement

Kit Contents

  • Main controller board
  • TMG4903 module daughter board
  • USB cable
  • USB drive
เผยแพร่แล้ว: 2562-07-03 | อัปเดตแล้ว: 2566-06-30