ams OSRAM TMD2755 Proximity Sensor Module
ams OSRAM TMD2755 Proximity Sensor Module features proximity detection and digital ambient light sensing (ALS). The module has a narrow 1.1mm module that incorporates an IR VCSEL and factory calibrated VCSEL driver. The proximity detection provides object detection by photodiode detection of reflected IR energy. Detect/release events are interrupt-driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. The ALS and IR photodiodes have dedicated data converters producing 16-bit data. This architecture allows applications to accurately measure ambient light for devices to calculate illuminance to control display backlight.Features
- Optimized for narrow bezel mobile phones
- Small narrow 1.1mm x 3.25mm x 0.60mm module
- Reduced power consumption
- 1.8V power supply with 1.8V I2C bus
- Sleep mode (0.7μA)
- VCSEL IR emitter
- Enables superior proximity detection
- Integrated factory calibrated 940nm IR VCSEL
- Crosstalk and ambient light cancellation
- Wide configuration range
- Accurate ambient light sensing
- High sensitivity
- 2 channels (photopic ALS + IR)
- Programmable gain and integration time
- Industrial design flexibility
- Offset emitter/detector package design
Applications
- Mobile phone display management
- Mobile phone user proximity detection
Additional Resources
Block Diagram
เผยแพร่แล้ว: 2563-08-11
| อัปเดตแล้ว: 2565-03-11