Amphenol Industrial PT 26482 Series 1 Connectors

Amphenol Industrial PT 26482 Series 1 Connectors are miniature cylindrical connectors offering twice the number of contacts in half the size of a standard connector. These miniature bayonet connectors are available in solder contact, high performance crimp, and commercial crimp versions. Both the solder contact and high performance crimp versions meet all MIL-DTL-26482 Series 1 requirements. Amphenol Industrial PT 26482 Series 1 Connectors are ideally suited for use in commercial, military, and aerospace industries.

Features

  • Ideal for general duty applications
  • Environmental sealing is achieved with the grommet and clamp design
  • Resilient inserts provide high dielectric strength and moisture barrier
  • -55°C to +125°C operating temperature range
  • Up 1000VAC rms operating voltage at sea level
  • Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life
  • Variety of shell finishes (including non-cadmium) and backend accessories are available

Applications

  • Instrumentation
  • Monitoring equipment
  • Machine tool
  • Factory automation
  • Communications
  • Geophysical
  • Industrial controls and robotics
  • Oil and petrochemical industries
  • Rail/mass transit
  • Military/aerospace
Published: 2556-03-29 | Updated: 2567-07-25