Amphenol Aerospace Multi-Channel 10G Media Converters

Amphenol Aerospace Multi-Channel 10G Media Converters are built for transmitting and receiving encoded interfaces over fiber optic cables. These embedded media converters are offered in 2- and 4-channel configurations, receiving data over a Samtec HQDP ribbon for attachment into a subsystem. An MDIO / I2C interface also is on the HQDP ribbon for configurability and BIT adaptation. This family of converter modules includes models that accept XAUI Ethernet, 10G-Base-KR Ethernet, and agnostic encoded data. The converters output to a shell size 11 MIL-DTL-38999 with an embedded MT contact suitable for use in ruggedized environments. These units can be configured with any plating, shell rotation, HQDP ribbon length, and HQDP connector type. Amphenol Aerospace Multi-Channel 10G Media Converters are built for harsh environment avionics, ground systems, and naval applications.

Features

  • -40°C to 85°C operating temperature range
  • Can be configured with any plating, shell rotation, HQDP ribbon length, and HQDP connector type
  • Input links brought out on a Samtec HQDP ribbon for attachment into a subsystem
  • Samtec HQDP ribbon brings 5V input power
  • Output links brought out on a shell size 11 MIL-DTL-38999 with an embedded MT contact suitable for use in ruggedized environments
  • IEEE compliant

Applications

  • Harsh environments
  • Avionics
  • Ground systems
  • Naval
  • Military / commercial aerospace environments

CF-020011-1XX Flowchart

Chart - Amphenol Aerospace Multi-Channel 10G Media Converters

CF-020011-2XX Flowchart

Chart - Amphenol Aerospace Multi-Channel 10G Media Converters

CF-020011-8XX Flowchart

Chart - Amphenol Aerospace Multi-Channel 10G Media Converters
เผยแพร่แล้ว: 2561-08-31 | อัปเดตแล้ว: 2565-08-04