Amphenol Advanced Sensors ZTP Thermopile IR Sensors

Amphenol Advanced Sensors ZTP Thermopile Infrared (IR) Sensors respond to a broad infrared spectrum and provide an inherently stable response to DC radiation. These higher sensitivity level sensors do not require a source of bias voltage or current. They are comprised of thermoelements, a flat IR filter, and a thermistor for temperature compensation. Amphenol Advanced Sensors ZTP Thermopile Infrared (IR) Sensors are contained in a hermetically sealed TO package. The series has a variety of available filters, used to optimize performance in specific applications.

Features

  • Non-contact measurement
  • Wider surface-area measurement
  • Small-size sensor package
  • High sensitivity
  • Includes ambient temperature (thermistor) sensor for compensation
  • Fast response time

Applications

  • Patient monitoring
  • Ear and tympanic thermometers
  • Occupancy detection
  • Walk-through temperature scanners
  • Personnel health-check kiosks 
  • HVAC
  • Appliances
เผยแพร่แล้ว: 2556-11-14 | อัปเดตแล้ว: 2566-04-21