Amphenol Fiber Optics 943 Multimode Cable Assemblies

Amphenol Fiber Optics 943 Multimode Cable Assemblies are available in a wide variety of connector types, cable designs, and lengths. The cable assemblies meet or exceed many of the industry-standard requirements for optical transmission loss, visual end-face specifications, and geometry. Multimode assemblies are available in a variety of fiber types, including 62.5/125, 50/125, 50/125 OM3, 50/125 OM4, and bend-reduced OM3/ OM4. Amphenol Fiber Optics 943 Multimode Cable Assemblies are mechanically and optically intermateable with industry-standard connectors and adapters.

Features

  • Available in a wide variety of connector types, cable designs, and lengths
  • Duplex assembly version utilizes a removable flexible clip, providing a float between channels A and B
  • Multiple boot size, colors, and angle options available
  • Assemblies include OM1, OM2, OM3, and OM4 fiber types
  • Assemblies meet TIA/EIA and IEC intermateability standards
  • RoHS compliant

Specifications

  • ≤0.35dB typical insertion loss
  • 500 mating cycles, <0.2dB change
  • -20°C to +75°C temperature range
Published: 2558-08-13 | Updated: 2565-03-11