Vishay / Ametherm Sample Kits

Vishay / Ametherm Sample Kits allow designers and engineers to test a range of Vishay / Ametherm's most popular products. Users can quickly find the right part to provide reliable circuit protection and accurate temperature compensation and measurement in their applications. Four Vishay / Ametherm Sample Kits are available: Standard, Mega, Mini, and Sensor.

Mini Kit

Features 8 values, 2 each inrush current limiters from the Mini SL series. Resistance values at +25°C of 10Ω-120Ω, diameters from 3mm to 8mm, and steady-state current from 1.0A to 2.0A. 

Kit Contents

View Mini Kit

Standard Kit

Offers 9 values, 2 each, inrush current limiters from the SL series. Resistance values at +25°C of 10Ω, diameters from 3mm to 32mm, and steady-state current from 1.0A to 15.0A.

Kit Contents

View Standard Kit

Mega Surge Kit

Provides 5 values, 2 each inrush current limiters from the MegaSurge™ series. The devices offer diameters from 14mm to 37mm, up to 500 J of input energy, steady-state current to 18A, and resistance values at +25°C of 10Ω, 30Ω, and 150Ω.

Kit Contents

View Mega Surge Kit

Sensor Kit

Features resistance values at +25°C from 10kΩ to 100kΩ and beta of 3,950K and 4500K, the thermal time constant down to 10s, and a maximum power of 125mW. 

Kit Contents

View Sensor Kit

Published: 2559-10-13 | Updated: 2568-06-16