Altitude Tech K9Sense-NO₂ Gas Sensor Evaluation Kit
Altitude Tech K9Sense-NO₂ Gas Sensor Evaluation Kit is an ultra-low-power sensor kit that can target ammonia with low cross-sensitivity. The K9Sense-NO₂ sensor is based on 'Wake On Sense' technology that allows for real-time gas monitoring while consuming just a few µw of power. Altitude Tech K9Sense-NO₂ evaluation kit includes the INA317 µA instrumentation amplifier, AD5272BRMZ-100 Nano power ADC chip, and STM32 Cortex M0 processor under the hood. This nitrogen dioxide gas sensor kit offers 200µA low power in passive sense mode outputs such as temperature, relative humidity, and gas concentration. Typical applications include air pollution monitoring, indoor air quality, breath analysis, exhaust gas monitoring, gas alert system, environmental monitoring, diesel pollution, and Internet of Things (IoT).Kit Contents
- Kit
- Analog gas sensor development board
- 2 x samples of Altered Carbon K9 sensors
- Micro USB to USB
- Link to setup and logging utility
- Link to full design documentation
- Schematic
- Parts list (BOM)
- Gerber/design files
- Firmware
- Components Used
- INA317 A instrumentation amplifier
- AD5272BRMZ-100 Nano power ADC chip
- STM32 Cortex M0 processor
Features
- Low Power Consumption
- 200µA at 1Hz polling
- 9mA in active mode (typically on for <1s)
- 14mA when reading from USB in real-time
- Passive Sense Mode Outputs
- Temperature
- Relative humidity
- Gas concentration
- Small and Low Profile Form Factor
- 66mm x 30mm x 8mm
- <0.2g lightweight
- 200µA at 1Hz polling ultra-low-power operation
- 20ppb to 1000ppb measurement range
- 0.5ppb resolution
- Calibrated and temp-compensated output
- Integrated T & RH monitoring
- 1ms fast response (typical)
- Simple virtual com port interface
- I²C Interface
- 0°C to +50°C operating temperature range
- RoHS compliant
Applications
- Environmental monitoring
- Air pollution monitoring
- Indoor air quality
- Diesel pollution
- Waste management
- Chemical industry
- Breath analysis
- Exhaust gas monitoring
- Gas alert system
- Medical diagnostics
- IoT and SMART world
เผยแพร่แล้ว: 2562-11-14
| อัปเดตแล้ว: 2566-04-20