VPG Alpha Electronics MP/MQ Ultra-Precision SMT Molded Resistors

VPG Alpha Electronics MP/MQ Ultra-Precision SMT Molded Resistors offer a 30Ω to 60kΩ resistance range with 50V (MR) or 100V (MQ) maximum voltages in a wide operating temperature range (-65°C to +175°C). Other features include a primary resistance element consisting of special alloy foil several µm thick. The MP/MQ Ultra-Precision SMT Molded Resistors are ideal for use as precise amplifier circuitry and referential power supplies in items such as sophisticated electronic equipment, instrumentation, and medical electronic apparatus.

Applications

  • Electronic equipment
  • Instrumentation
  • Medical electronic apparatus

Specifications

  • Molded, J-lead terminal
  • 0.1W and 0.125W rated power
  • 30Ω to 60kΩ resistance range
  • ±0.05% and ±0.1% resistance tolerances
  • 0±5ppm/°C TCR
  • -65°C to +175°C working temperature range
  • +125°C maximum rated operating temperature
  • 350mA maximum working current
  • Maximum working voltage
    • 50V (MP)
    • 100V (MQ)
เผยแพร่แล้ว: 2564-02-02 | อัปเดตแล้ว: 2568-04-03