TE Connectivity / Alcoswitch Delta Miniature Toggle & Pushbutton Switches

TE Connectivity's (TE) Alcoswitch Delta Miniature Toggle and Sub-Miniature Pushbutton Switches deliver reliable electrical performance, long mechanical life, and compact design flexibility for space-constrained applications. TE Delta Miniature Toggle and Pushbutton Switches are designed for precision control and signal switching. The series offers robust construction with multiple actuator and termination options. Delta switches help ensure consistent actuation and dependable performance in low-power signal and moderate-power control applications. These TE switches are UL-rated, RoHS-compliant, and lead-free, supporting global safety and environmental requirements.

Features

  • Compact miniature design for high-density applications
  • Toggle and pushbutton configurations available
  • Multiple circuit options and actuator styles
  • Momentary and maintained action variants
  • Panel-mount and PCB-mount options
  • Long mechanical life and reliable performance
  • UL-rated, RoHS-compliant, and lead-free
  • UL (E46765) for toggle and pushbutton versions

Applications

  • Industrial controls and automation
  • Test, measurement, and instrumentation equipment
  • Medical and diagnostic electronics
  • Telecommunications and networking devices
  • Commercial, audio-visual, and security systems

Specifications

  • Mechanical life
    • Up to 40,000 make-and-break cycles (toggle switches)
    • Up to 50,000 make-and-break cycles (pushbutton switches)
  • Initial contact resistance (maximum at 2VDC to 4VDC 100mA for silver- and gold-plated contacts)
    • 10mΩ (toggle switches)
    • 20mΩ (pushbutton switches)
  • 1000MΩ minimum insulation resistance
  • 1000VRMS minimum dielectric strength at sea level
  • -40°C to +85°C operating temperature range

Pushbutton Switch Functions

Schematic - TE Connectivity / Alcoswitch Delta Miniature Toggle & Pushbutton Switches

Toggle Switch Functions

Schematic - TE Connectivity / Alcoswitch Delta Miniature Toggle & Pushbutton Switches
เผยแพร่แล้ว: 2569-03-09 | อัปเดตแล้ว: 2569-03-16