Advantech WLNNA Series Evaluation Kit

Advantech WLNNA Series Evaluation Kit is a platform for evaluating, testing, and developing Airborne Enterprise Device Server Modules. The Advantech WLNNA kit offers size, cost, power consumption, and performance advantages over other wireless solutions. Ideal for rugged and reliable applications needing an embedded IEEE 802.11a/b/g/n compliant wireless engine, the kit includes a WLNNA Series Evaluation Board with connectors and headers providing access to all module interfaces.

Features

  • Observe, configure, test, and evaluate WLNNA Series modules
  • Access all of the module’s interfaces
  • Change device function personality for application – router, bridge, access point, serial device server, UART, SPI, and more
  • Wi-Fi® (2.4GHz, 5GHz)
  • RS-232/422/485 serial and 10/100 Ethernet
  • Web interface access for status, configuration, and maintenance
  • LED indicators for feedback and debugging
  • 5VDC power supply (included) or battery option (batteries not included)
  • IEEE 802.11a/b/g/n compliant

Kit Contents

  • Airborne Enterprise Module Evaluation Circuit Board Assembly (EVB)
  • Airborne BB-WLNNA-EK-DP551 module (mounted to EVB)
  • 5VDC power supply, 2.1mm barrel jack, cable
  • (2x) 2dBi, 2.4GHz/5GHz, 50Ω, omnidirectional antenna
  • DB9/DB9 serial cable (null modem)
  • USB to serial adapter (Model# BB-232USB9M-LS)
  • Cat5 Ethernet cable
  • Quick start guide
Published: 2567-05-01 | Updated: 2567-05-14