Advantech WISE-4610 LoRa & LoRaWAN Wireless Module
Advantech WISE-4610 LoRa and LoRaWAN Wireless Module is a wireless telecommunication wide area network that allows long-range communications at a low data rate among IoT applications. The Advantech WISE-4610 LoRaWAN module operates at 10VDC to 50VDC input voltage with a line-of-sight outdoor range of 5km. This LoRaWAN module transmits power up to +18dBm and provides long battery life due to the low power consumption of the LoRa network.The LoRaWAN network relays the data between the sensor nodes and the network server in a star topology. The LoRaWAN module end nodes use low power and are battery-powered.
Features
- Private LoRa and LoRaWAN selectable
- Longer communication range
- Better penetration through concrete and steel
- Less interference than 2.4GHz spectrum
- Application-ready I/O combination with IP65 enclosure
- Powered by solar rechargeable battery or 10VDC to 50VDC input voltage
- GPS/Galileo/BeiDou/GLONASS support
Specifications
- Wireless Communication:
- Standard LoRaWAN or private LoRa
- Private LoRa frequency range and region:
- EU 863MHz to 870MHz
- US 902MHz to 928MHz
- JP 915MHz to 928MHz
- LoRaWAN frequency range and region:
- EU 863MHz to 870MHz
- US 902MHz to 928MHz
- 7 to 12 Spreading Factor (SF)
- Outdoor range 5km with a line of sight (with 2dBi antenna)
- Transmit power up to +18dBm
- Receiver sensitivity up to -136dBm at SF=12/125KHz
- Data rate:
- 50kbps at Frequency Shift Keying (FSK) mode EU868
- 21.9kbps at SF7 mode US915
- 5.47kbps at SF7 mode JP923
- Star topology
- End node function
- 10VDC to 50VDC external input power
- Micro-B USB configuration interface
- DIN 35 rail, wall, pole, and stack mounting
- 82mm x 122mm x 49mm (without antenna) dimensions (WxHxD)
Mechanical Drawing
Additional Resource
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Infographic
Published: 2563-02-20
| Updated: 2567-03-14