Advantech DPX-S460 AMD Ryzen™ Embedded 8000 Gaming Platform

Advantech DPX-S460 AMD Ryzen™ Embedded 8000 Gaming Platform is powered by the Ryzen Embedded 8000 series APUs and combines Zen 4 architecture, RDNA3 graphics, and integrated AI acceleration. The DPX-S460 features a high-performance, scalable platform designed for regulated gaming markets. The platform offers backward compatibility, while the future-proof design supports next-generation gaming experiences. Advantech DPX-S460 Gaming Platform is compatible with both 12VDC single input and ATX power supplies and is optimized for gaming and amusement applications.

Features

  • High-performance AMD multi-core SoCs
  • 6- and 8-core SOCs up to 45W
  • 4 independent monitors
  • 12VDC single input or ATX power
  • PCIe x16 graphics card slot
  • Comprehensive gaming features
  • Fully featured driver API for IO and security
  • Hardware and software backward and forward compatible

Specifications

  • 200mm x 170mm dimensions
  • Integrated video
    • Integrated AMD RDNA3 graphics engine
    • 4 monitor support from SoC
    • 4 DP++ interface support DisplayPort v1.4a
    • Direct X12, OpenGL 4.6, Open CL 2.2 support
  • Security
    • TPM security device on board
    • Intrusion switch inputs (8 dedicated)
    • BIOS customization
    • iButton® ports for iButton / iButton reader
    • Optional Precision secure real-time clock
    • Protected I2C port
  • Memory
    • 2x SoDIMM socket up to 64GB total (32GB each)
    • DDR5 5600 MT/s, ECC, and non-ECC
  • Software
    • Edge-to-edge drivers and Software API/SDK.
    • Code portability through consistent API with other Advantech gaming boards
    • Range of Advantech software products for gaming
  • Ports
    • 5x RS232 (2x fully featured, 3x Tx/Rx)
    • 2x CCTalk/RS232
    • 1x TTL/RS232
    • 1x ID003/TTL/RS232
    • 1x RS485/RS232
    • 10x USB (8 x USB 2.0, 2 x USB 3.2/2.0)
    • 2x I2C ports (one protected)
    • Audio: line out 5.1 channels, SPDIF, headphone port, MIC, line in

Layout

Infographic - Advantech DPX-S460  AMD Ryzen™ Embedded 8000 Gaming Platform
Published: 2568-11-05 | Updated: 2568-11-06