Advantech BB-USO9ML2-LS-A USB to RS-232 Converter
Advantech BB-USO9ML2-LS-A USB to RS-232 Converter allows the addition of an RS-232 port to a USB-only PC. The converter is built to rugged specifications with 2kV isolation. It protects PCs from hazardous ground loops, and its compact size makes it ideal for field service use. The Advantech BB-USO9ML2-LS-A is also suitable for instrumentation and laboratory applications. Full-speed (12Mbps) USB 2.0 support allows connectivity with modern computer technology.Features
- USB to RS-232 data conversion
- 2kV isolation with 4kV contact, 8kV air ESD protection
- USB 2.0 full-speed compatible (12Mbps)
- RS-232 data rates up to 460.8kbps
- Compact inline case
- USB powered
- High-retention USB port for secure cable connections
- USB cable included - 0.9m (3ft)
- Locked serial number model option
Advantech IoT Academy
Fulfill One-Stop Learning for IoT Knowledge
Learn More
Videos
Published: 2563-06-24
| Updated: 2568-09-29