Abracon V-AN Phase Noise Clean-Up Modules
Abracon V-AN Phase Noise Clean-Up Modules feature 10MHz or 100MHz input frequency, 80MHz to 125MHz output frequency, and low G sensitivity of 0.2ppb/G. The low G sensitivity greatly minimizes the unwanted effects caused by vibration and acceleration. The V-AN series is used in conjunction with an atomic clock to substantially improve the clock's phase noise while maintaining its superior accuracy. These SMD modules come in a compact, RoHS-compliant package and are voltage-controlled crystal oscillator (VCXO) based. Abracon V-AN Phase Noise Clean-Up Modules offer 17.4mm x 14.38mm x 5.6mm dimensions, CMOS or sinewave output, and 5V typical supply voltage. In addition to atomic clocks, these fast-ready modules are suitable for GNSS-based clocks, test and measurement, and COTS/dual-use applications.Features
- Low G sensitivity
- Low phase noise similar to OCXO
- Compact SMD package
- Used in conjunction with atomic clocks
- Low power consumption independent of ambient temperature and no warm-up
- VCXO based
- Reduces unwanted effects caused by vibration and acceleration
- CMOS or sinewave output
- Fast ready
- RoHS compliant
Applications
- Significantly improves phase noise of incoming signal
- Atomic clocks
- GNSS-based clocks
- Test and measurement
- COTS/dual use
Specifications
- 17.4mm x 14.38mm x 5.6mm dimensions
- 10MHz or 100MHz input frequency
- 80MHz to 125MHz output frequency
- -40°C to +85°C overall temperature range
- 5V typical supply voltage
- 50dBc/Hz phase noise reduction
- 0.2ppb/G G sensitivity
Published: 2567-07-26
| Updated: 2567-08-07