AAEON UP UP Squared Board
AAEON UP Squared Boards are fast, high-performance x86 maker boards based on the Intel Apollo Lake platform. Features of the UP Squared Board are multiple USB 3.0 ports, double Gigabit Ethernet, and HDMI making it ideal for solutions in the Internet of Things (IoT). The vector units image processing unit and precision timing management synchronize the CPU with the I/O, making graphic processing effortless. With a 40 Pin I/O connector, the expansion capabilities of the UP Squared go further with more possibilities.Features
- CPU
- UP-APLC2-A10-0232 - Intel® Celeron™ N3350
- UP-APLC2-A10-0432 - Intel® Celeron™ N3350
- UP-APLP4-A10-0432 - Intel® Pentium™ N4200
- UP-APLP4-A10-0864 - Intel® Pentium™ N4200
- UP-APLA4-A10-0432 - Intel® Atom™ E3940
- Altera MAX 10 FPGA
- 2KLE - Celeron/Pentium
- 4KLE - ATOM
- Memory: 2GB/4GB/8GB LPDDR4
- Graphics: Intel® Gen 9 HD with 12 (Celeron)/18 (Pentium) Execution Units, supporting 4K Codec Decode and Encode for HEVC4, H.264, VP8
- Storage Capacity: 16GB/32GB/64GB/128GB eMMC
- Video and Audio: 1x Full HDMI 1.4b–4K @ 30hz, 1xDP 1.2K to 4K @ 60hz
- Display Interface: eDP
- Camera Interface: 1x MIPI-CSI2 (4-lane) + 1x MIPI-CSI2 (2-lane)
- Ethernet: 2xGb Ethernet RJ-45
- USB 2.0: 2xUSB 2.0 pin header
- USB 3.0: 3xUSB 3.0 (Type A) + 1xUSB 3.0 OTG (Micro B)
- SATA: Full-size SATA3 port (SATA 6Gb/s)
- RTC: Yes
- Expansion: 40-pin GP-bus + 60 pin EXHAT
- Power: 5V DC-in @ 4A 5.5/2.1mm jack
- Operating System: Microsoft Windows 10, Linux, Android
- Dimensions: 85.60mm × 90.0mm
- Operating Temperature: 0°C to 60°C
- Operating Humidity: 10% to 80%RH non-condensing
- Certificate: CE/FCC Class A, RoHS complaint, REACH
Applications
- Gaming, Media, and Entertainment
- Industrial Automation
- RealSense, Drones and Robotics
- Digital Signage
- Home Automation
- Intelligent Vending
- Internet of Things
Videos
Accessories
AAEON UP Squared Board accessories include embedded box computer, SATA cable, power management module, battery pack, and interface module.
Additional Resources
Layout
เผยแพร่แล้ว: 2560-05-09
| อัปเดตแล้ว: 2565-04-21