AAEON UP AI Core X

AAEON UP AI Core X is a complete product line of Neural Network Accelerators for edge devices, powered by the Intel® Movidius™ Myriad™ X, a third-generation Vision Processing Unit (VPU) that includes a Neural Compute Engine. The inclusion of this Neural Compute Engine allows "smart applications" to be truly smart, learning and interpreting data without cloud support, or in some cases, without even a network connection. 

AAEON UP AI Core X Expansion Boards are offered in MiniCard/mPCIe, M.2 2230, M.2 2242, and M.2 2280 form factors, with single and multiple chips. With just a few watts of power consumption, each chip delivers up to four Trillion Operations Per Second (TOPS) with a Neural Compute Engine capable of delivering up to one TOPS.

Features

  • Dedicated Neural Compute Engine
    • Computer vision
    • On-device deep neural networks
    • Movidius Myriad X 2485 chipset
    • 4GB LPDDR4 onboard memory
    • GPIO reset
  • Ready for Field Deployment
    • MiniCard/mPCIe
    • M.2 2230, M.2 2242, M.2 2280
  • Industry-standard Software Tools
    • Caffe
    • TensorFlow
    • OpenVINO Toolkit
  • Movidius Myriad X Features
    • 4 TOPS compute capacity
    • 16x SHAVE vector processors
    • 2x LEON4 CPU Cores (RISC; SPARC V8)
    • 20+ image/vision processing accelerators, Neural Compute Engine (DNN accelerator)
    • Neural Compute Engine (Up to 1 TOPS)
    • 2.5MB (450GB/sec) on-chip memory
    • M/JPEG 4K at 60 Hz encoder, H.264/H.265 4K at 30 Hz encoder
    • 16nm FFC process (TSMC)

Applications

  • Retail
    • Automated checkout
    • Stock management and tracking
    • Automated inventory management
    • Customer flow and hot-zone maps
    • Customer recognition and loyalty program
  • Security
    • Unattended bagage detection
    • Fall recognition
    • Aggressive behavior detection
    • Personal protective equipment detection
    • Break-in attempt detection
    • Unauthorized entrance detection
    • Suspicious person detection
    • Blacklisted license plates detection
  • Urban Planning
    • Traffic congestion detection
    • Traffic light management
    • Parking garage safety
    • Public transportation planning
    • Environmental quality control
  • Industrial
    • Construction site safety monitoring
    • Production line quality assurance
    • Material detection and sorting
    • Object detection

Videos

เผยแพร่แล้ว: 2562-01-02 | อัปเดตแล้ว: 2565-07-19