Texas Instruments LDC2114EVM Inductive Touch Evaluation Module

Texas Instruments LDC2114EVM Inductive Touch Evaluation Module (EVM) demonstrates the use of inductive sensing to detect a button press on a monolithic piece of metal. The evaluation module can connect up to 4 buttons using the LDCTOUCHCOMCOILEVM or customized coils designed through WeBench. Onboard LEDs indicate button presses and levels of pressure. The Texas Instruments LDC2114EVM can also be configured at different duty cycles to reduce power consumption.

Features

  • < 7µA at 0.625 samples per second
  • Integrated and configurable algorithms for button press detection
  • Up to 4 buttons supported
  • Dedicated button logic outputs

Kit Contents

  • USB A - micro USB cable
  • Sensor interconnect cable
Published: 2560-01-03 | Updated: 2566-10-30