Murata Type 1YN Wi-Fi®+BLUETOOTH® Module

Murata Electronics Type 1YN Wi-Fi®+BLUETOOTH® Module is based on Infineon CYW43439 combo chipset. The CYW43439 supplies Wi-Fi 802.11b/g/n + Bluetooth 5.2 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. The WLAN section supports the SDIO v2.0 interface, and the Bluetooth section maintains the high-speed 4-wire UART interface and PCM for audio data. The CYW43439 facilitates a highly sophisticated enhanced collaborative coexistence of hardware mechanisms and algorithms, ensuring that WLAN and Bluetooth collaboration is optimized for maximum performance.

The Murata 1YN high-performance module is packaged in a small shielded form factor that enables integration into size- and power-sensitive applications.

Features

  • 2.4GHz Wi-Fi + Bluetooth module
  • AP and STA dual-mode network topology
  • Infineon (CYW43439) chipset
  • No processor
  • DSSS /CCK / OFDM Modulation
  • FCC/IC “reference” certified

Applications

  • Industrial IoT
  • Smart home
  • Sensor network
  • Gateway

Block Diagram

Block Diagram - Murata Type 1YN Wi-Fi®+BLUETOOTH® Module
Published: 2565-10-04 | Updated: 2565-11-14