Murata LLM Chip Multilayer Ceramic Capacitors

Murata LLM Chip Multilayer Ceramic Capacitors are ideal for power supply decoupling of high-speed operation ICs. The capacitors feature 10 terminals and low equivalent series inductance (ESL). The series has a capacitance range of 10,000pF to 1µF and a rated voltage of 4VDC to 25VDC in a 2mm x 1.25mm case size. Typical Murata LLM Chip Multilayer Ceramic Capacitors applications include application processors and central processing units/graphics processing units (CPUs/GPUs).

Features

  • Ideal for power supply decoupling of high-speed operation ICs
  • 10 terminals
  • Low ESL

Applications

  • Application processors
  • CPUs
  • GPUs

Specifications

  • 2mm x 1.25mm case size
  • 4VDC to 25VDC rated voltage range
  • 10,000pF to 1µF capacitance range
  • -55°C to +125°C operating temperature range
Published: 2563-02-20 | Updated: 2567-08-09