MultiTech MultiConnect® rCell 500 Series Cellular Router
MultiTech MultiConnect® rCell 500 Series Cellular Router extends private LTE CBRS networks reach into remote areas that require wireless mobile broadband performance. This router equips DeviceHQ, which includes remote provisioning, over-the-air network diagnostics, and firmware updates. The rCell 500 series cellular router offers a redundant power supply, up to 64 simultaneous Wi-Fi® connections, and four Gigabit LAN/WAN Ethernet ports. This router operates within -20°C to 60°C temperature range and is available in 187mm x 110mm x 31mm dimensions.The rCell 500 series router enables Field Area Networks (FAN) with high-speed internet access and offers mobile Wi-Fi hotspots for always-on vehicle connectivity. This router is used to improve mobility within school buses, vehicles, libraries, campuses, oil fields, and construction sites.
Features
- LTE category 12 performance
- Redundant power supply
- Four Gigabit LAN/WAN Ethernet ports
- Up to 64 simultaneous Wi-Fi® connections
- Enables Field Area Networks (FAN) with high-speed internet access
- Mobile Wi-Fi hotspots for always-on vehicle connectivity
- Eliminate Wi-Fi dead zones in remote areas
- Automatic WAN failover, backup, and load balancing
- Improved agility to connect devices without wiring cables
- Continuous and reliable broadband connectivity without interruption
- Intelligent embedded software includes QoS, IPSEC, L2TP, GRE tunnel, firewall, and Open VPN capabilities
Specifications
- Software:
- Static and dynamic routing protocols (RIPv1, RIPv2, OSPF, and BGP)
- Client/server:
- Dynamic DNS
- DHCP server
- Packet analyzer to troubleshoot network issues
- Digital IO to set up notifying events and manage events using SMS or email messages
- Environment:
- -20°C to 60°C operating temperature range
- 10% to 95% (non-condensing) humidity range
- Hardware:
- Up to 600Mbps downlink / Up to 150Mbps uplink pocket data
- Rx diversity, MIMO
- 9VDC to 48VDC dual redundant input power
- Wi-Fi 5 MIMO 2x2 dual band 2.4/5GHz - IEEE 802.11 b/g/n/a/ac
- 13 fit-for-function LEDs communicate device
- Physical:
- 187mm x 110mm x 31mm dimensions
- Desktop, wall, and DIN rail mounting options
- 0.73kg weight
Applications
- Building automation
- Oil and gas platforms
- robotic production
- Video surveillance
- In-vehicle hotspots
- Remote monitoring
- Work site management
- Financial or retail
Additional Resource
เผยแพร่แล้ว: 2567-02-21
| อัปเดตแล้ว: 2567-03-12