MultiTech MTUDK2-ST-CELL.R1 Universal Developer Kit

MultiTech MTUDK2-ST-CELL.R1 Universal Developer Kit supports development with cellular SocketModem® (MTSMC), (MTQ), and (MTQN). This developer board streamlines the development process and evaluates the device and its applications. The MTUDK2-ST-CELL.R1 developer kit features a 6V to 12V power input range, a selectable 3.3V or 5V onboard power supply, and an Arduino shield socket. This developer kit comes with USB and serial interfaces, an RS-232 DB-9 connector for the serial interface, and a USB port for embed development environment.

Features

  • 6V to 12V power input
  • USB and serial interfaces
  • USB port for mbed development environment
  • RS-232 DB-9 connector for serial interface
  • Arduino shield socket
  • Selectable 3.3V or 5V onboard power supply
Published: 2566-04-04 | Updated: 2568-08-19