Molex MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

Features

  • Sealed and unsealed
    • Pre-assembled TPA housing
      • Assures crimped terminal leads are properly locked into connector; TPA will not seat into final locked position and connector system will not latch if terminal is not locked
      • One-piece housing and TPA provide applied cost savings
    • 1.50mm low insertion force terminal system
      • Widely deployed terminal system provides high-performance connection for mid-power (22AWG to 14AWG) applications
  • Unsealed
    • Reduced package size with 37% overall space savings achieved over traditional USCAR 1.50mm connectors
    • Enlarged push surface with ergonomic design for convenient mating and unmating, USCAR-25 compliant
    • Up to 4 polarization options by color and custom clip slots for quick visual installation and design flexibility
  • Terminals
    • Tin, silver, and gold options for blade and receptacle matte seal and cable seal terminals
    • Reliable, economic connectivity
    • Current rating up to 22A
  • Sealed
    • Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21
      • For use in on-engine, high vibration, under-hood, and under-chassis environments at class 3 temperatures
    • Options include panel-mount gasket seal, high-temperature thermoplastic housing, and M3 grip terminal
    •  3.50mm pitch housing design supports single-row configurations for 2 to 6 circuits and dual-row configurations for 4, 6, 8, 12, 16, 20 and 16 circuit hybrid
    • Protective matte-seal cap (standard connectors) protects, securely retains, and provides strain relief to wire seal interface
    • Mat seal technology for MX150 (1.50mm) terminals eliminates need for individual cable seals, reducing package size and costs
    • USCAR interface
    • V0 versions available (UL 1977 certified)
    • 16-, 12-, 10-, and 8-way connectors for versatility
    • Single- and dual-row backshells/wire dress covers for strain relief and additional protection of the wires out the back of the connector

Applications

  • Automotive vehicles
  • Commercial vehicles
  • Industrial vehicles and equipment
  • Recreational vehicles
  • Construction equipment
  • Marine equipment

Videos

Published: 2556-01-03 | Updated: 2569-02-11