Molex In-Vehicle USB Smart Charging Modules
Molex In-Vehicle USB Smart Charging Modules are off-the-shelf modules with smart technology to ensure fast battery recharging in a compact, convenient package. The charging modules are standard for many vehicle applications eliminating extra tooling and engineering support costs. The USB smart-charge modules feature an easy-to-read display and lettering, a battery operating voltage range of 9V to 16V, and an operating temperature range of -40°C to +85°C. The components are Automotive-grade USB Type-A on the front with a 10K cycle lifetime.Molex’s 79540-5015 uses a plastic housing designed to fit an existing rocker panel switch cut out. The 68532-4510, 68532-4461, and 68532-4462 have built-in protective circuitry to protect devices from shorts and over current conditions. The safety protection and engineering assure a fast and effective charge.
Features
- Single Port Charger (79540-5015)
- Easy-to-read lettering and display
- Blue LED backlighting
- 3.4mm to 3.8mm panel thickness
- 1A output current
- 9V to 16V battery operating voltage
- -40°C to +85°C operating temperature range
- Automotive-grade USB Type-A on the front
- MicroFit on the rear
- 10K cycle life
- Single Port USB Smart Charger (68532-4510)
- Easy-to-read lettering and display
- LED backlighting
- Painted and laser-etched housing
- 2.35mm to 2.65mm panel thickness
- 2.4A output current
- 9V to 16V battery operating voltage
- -40°C to +85°C operating temperature range
- Automotive-grade USB Type-A on the front
- Molex Mini50 on the rear
- 10K cycle life
- Overvoltage, reverse battery, over current, ESD, and short circuit protection
- Dual Port USB Smart Chargers (68532-4461 and 68532-4462)
- Easy-to-read lettering and display
- Halo lighting (light pipe)
- Cosmetic molding and pad printed icon
- 2.5mm to 3.5mm panel thickness
- 2.4A output current
- 9V to 16V battery operating voltage
- -40°C to +85°C operating temperature range
- Automotive-grade USB Type-A on the front
- Molex Mini50 on the rear
- 10K cycle life
- Overvoltage, reverse battery, over current, ESD, and short circuit protection
- Optional tethered dust caps
Applications
- Commercial Vehicle
- Construction Equipment
- Farm Equipment
- Trains
- Airplanes
- Automotive
- Cars
- Pickup Trucks
- SUVs
Videos
Automotive Content Hub
Published: 2558-11-19
| Updated: 2565-03-11