Molex RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.

Features

  • Advanced technology
  • Devices as small as 6mm
  • Constructed with raw materials
  • Optimized electrical performance
  • Unit-to-unit consistency
  • Wide frequency bands

Applications

  • Telecom Infrastructure
    • Antenna array systems (AAS)
    • Base transceiver stations (BTS)
    • LTE, 4G, and 5G networks
    • Laboratory testing
    • RF and microwave telecommunications
    • Radio access networks (RAN)
    • Remote radio heads (RRH)
    • Small cells

Specifications

  • General
    • Up to 40GHz frequency
    • 1W to 550W power range
    • Low intermodulation
    • No neodymium magnets and BeO-free
    • Environmental and reliability tested
    • Fully RoHS compliant
  • Surface-Mount Versions
    • <0.2dB insertion loss over temperature
    • <23dB isolation and return loss over temperature
  • Drop-In Versions
    • Low insertion loss (0.1dB in some models)
Published: 2565-04-11 | Updated: 2565-08-16