Molex High-Current Universal-Clamp Terminal Blocks

Molex High-Current Universal-Clamp Terminal Blocks offer a versatile solution for high-current and high-voltage applications requiring aluminum-to-aluminum, copper-to-copper, or aluminum-to-copper terminations. These DIN-rail or panel-mountable Molex terminal blocks feature a partition wall on the cover to provide a barrier between the conductors. This barrier prevents oxidation. Hex screws provide optimal secureness to stranded wire, and the tin-coated aluminum contacts can be terminated to aluminum or copper wire. These high-current universal-clamp terminal blocks also offer polyamide housing and cover suitable for a -40°C to +125°C operating temperature range. This Molex terminal block series provides single- and three-pole versions and a 600V or 1kV maximum voltage. Applications include motor inverters, motor drives, motor control systems, switchgears, and more.

Videos

Features

  • DIN-rail or panel-mountable
  • Versatile solution for high-current and voltage applications requiring aluminum-to-aluminum, copper-to-copper, or aluminum-to-copper terminations
  • Partition wall on cover
    • Provides barrier between conductors to prevent oxidation
  • Polyamide housing and cover
  • Tin-coated aluminum contacts
  • Single- and three-pole versions

Applications

  • Motor inverters
  • Motor drives
  • Motor control systems
  • Switchgears
  • Power distribution panels and cabinets
  • Vehicle charging stations
  • Commercial vehicles
  • Electric trains
  • Photovoltaic (solar) systems

Specifications

  • 600V or 1kV maximum voltage
  • 120A to 380A current range
  • 500MCM to 6AWG wire range
  • -40°C to +125°C operating temperature range
เผยแพร่แล้ว: 2560-09-21 | อัปเดตแล้ว: 2566-07-06