Molex Modular System

Molex Heavy Duty Connector (HDC) Modular System allows users to design and assemble connectors to meet a designer's specific requirements. The system is made of a support frame and a mobile element to block the modular inserts. Specific holes in the support frame allow the insertion of single and double modules, and the mobile element allows a steady fastening of the modules with lateral scrolling. Captive screws allow the modular connector to become a monoblock structure resistant to impacts and vibrations, and resistant to compression and traction when coupling male and female inserts. Molex HDC Modular System is compatible with all HDC enclosures and DIN rail supports and is available in frame sizes 10A, 6B, 10B, 16B, 24B 32B (2x16B), and 48B (2x24B).

Features

  • Inserts with asymmetric guide rails to prevent incorrect coupling
  • Riveted stainless steel pegs on hoods, housings, and covers
  • Construction prevents corrosion and breaking
  • Robust to avoid loss of IP protection

Applications

  • Industrial machinery
  • Robotics
  • Welding
  • Construction equipment
  • Power energy
  • Food and beverage
  • Material handling
  • Automatic assembly equipment
  • Agriculture
  • Forestry machinery
  • Mining
  • Elevating truck platforms
  • Outdoor displays and signs
Published: 2562-06-20 | Updated: 2568-12-15