Molex Flexi-Latch FPC-to-Board Connectors
Molex Flexi-Latch™ 2mm pitch FPC-to-Board connectors provide secure mating assurance and meet automotive shock and vibration requirements for rugged applications. Molex Flexi-Latch right angle connectors save space compared to wire-to-board systems and offer a cable retention force of 20N. The series also provides a positive inertia lock and an audible click when mated. Multiple polarizing keys prevent incorrect cable insertion. FPC retention tabs position the cable for proper mating and prevent cable drop-out during assembly. Flexi-Latch offers a -40°C to +125°C operating temperature range and 1.5A maximum current.Features
- Cable retention force of 20N
- Provides secure mating retention force that meets automotive shock and vibration requirements
- Positive inertia lock
- Prevents partial cable insertion for secure mating
- Audible click when mated
- Offers additional mating assurance
- Multiple polarizing keys
- Prevents incorrect cable insertion
- -40°C to +125°C operating temperature range
- Meets automotive requirements
- FPC retention tabs
- Positions cable for proper mating and prevents cable drop-out during assembly
- Electrical Specifications
- 50VAC/DC voltage (max.)
- 1.5A current (max.)
- 40mΩ contact resistance (max.)
- 250VAC for 1 minute dielectric withstanding voltage
- 50MΩ insulation resistance (min.)
Applications
- Home Appliances
- LCD TVs
- Industrial
- Gaming/Pachinko machines
- Medical equipment
- Lighting
- Automotive and Transportation
- Lighting
- Comfort and infotainment
- Factory automation equipment
Secure Mating
เผยแพร่แล้ว: 2559-02-09
| อัปเดตแล้ว: 2565-03-11