Molex Sealed FAKRA RF Connectors

Molex Sealed FAKRA RF Connectors offer 50Ω electrical impedance and a sealed inline solution for automotive cameras, keyless entry, or any application requiring an IP69K rating. These connectors offer a robust seal against water ingress and mate with original FAKRA PCB jacks and plugs. Molex Sealed FAKRA RF Connectors include a mechanical key feature and color-coding to ensure a proper connection. These connectors are designed for use in automotive, commercial vehicles, home appliances, smartphones, and mobile devices.

Features

  • Offers robust seal against water ingress with IP69K rating
  • Designed for automotive and telematics applications
  • Mates with original FAKRA PCB jacks and plugs
  • DC to 6GHz frequency
  • Provides stamped-center contacts
  • Numerous keying options and color codes

Applications

  • Automotive
  • Cameras
  • Wi-Fi® and GPS
  • AM/FM radio and infotainment
  • Commercial vehicles
  • Construction equipment
  • Home appliances
  • Smartphones and mobile devices
  • Radio antennas

Specifications

  • 335Vrms (maximum) voltage
  • 50Ω nominal impedance
  • 800Vrms dielectric withstanding voltage
  • -40°C to +85°C operating temperature range

Videos

Published: 2560-11-23 | Updated: 2568-06-06