Molex Ditto Wire-to-Wire Genderless Interconnects

Molex Ditto Genderless Connectors are low-amp wire-to-wire interconnects that boost cost savings and operational efficiency. The Ditto, 2.50mm pitch, single-housing and terminal interconnect system is designed to support low-amperage up to 7A per blade and 20AWG to 26AWG wire size applications. This genderless interconnect solution reduces by half the required application tooling, setup time, and cost incurred in dual-gender wire-to-wire equivalents.

Molex Ditto connectors also provide faster tool setup without the need for machine changeovers. These interconnects offer a platform for standardization in harness applications where components are procured from different sources. Barrel-type terminals also provide universal support for a variety of wire gauge and styles. Ditto connectors are available in both high-temperature and glow wire versions.

Features

  • Current
    • Up to 8A (friction-lock housing)
    • Up to 5A (positive-lock housing)
  • Polarized housing geometry
    • Cable assemblies cannot be mis-mated
  • Terminals polarized to the housing silos (terminals cannot be inserted upside down in a housing)
    • Ensures correct terminal orientation
  • Low mating force terminals
    • Minimizes operator fatigue when mating cable assemblies
  • Friction locking design
    • Prevents accidental disengagement of mated cable assemblies
  • IPC/WHMA-A-620-compliant conductor and insulator sections
    • Ensures mechanically and electrically secure connection between the wires and terminals (when using UL 1007 or UL 1061 wire)
  • UL 94V-0 and Glow Wire compliant
    • Meets flammability safety standards for home appliance applications in Europe, Asia, and the Americas

Applications

  • Consumer Appliances
    • Refrigerators
    • Washing machines
    • Ovens
    • Home entertainment systems
  • Non-Automotive Transportation (NAT)
    • Two- and three-wheelers
    • Riding lawnmowers
    • Golf carts
  • Exterior Lighting
    • External building lights
    • Electronic message boards
    • Electronic street signage

Power Products

Chart - Molex Ditto Wire-to-Wire Genderless Interconnects

Terminal Design

Molex Ditto Wire-to-Wire Genderless Interconnects

Unmating Sequence

Molex Ditto Wire-to-Wire Genderless Interconnects

Unmated Assembly

Molex Ditto Wire-to-Wire Genderless Interconnects

Videos

Associated Tool

Molex 63827-8500 Crimp Tool

Published: 2557-11-20 | Updated: 2565-03-11