Molex CLIK-Mate 2.0mm 2 & 3 Circuit Connectors
Molex CLIK-Mate 2.0mm 2 and 3 Circuit Connectors provide positive inner locks and an audible "click" to help ensure connectors are fully mated. These connectors feature tuning fork style contact design and footprint compatibility with a flat area for pick-and-place. Molex CLIK-Mate 2.0mm 2 and 3 Circuit Connectors applications include LCD/PDP TVs, gaming applications, data communication equipment, and any application requiring superior mating assurance.Features
- Positive inner locks
- Tuning-fork style contact design
- Flat area ideal for pick-and-place
- Reinforced metal solder tabs
- Reliable "click" feeling for mating assurance
- Halogen-free and RoHS/REACH compliant
Applications
- Consumer
- Gaming machines
- LCD/TV panels
- Automotive
- Infotainment
- Interior mirrors
- Lighting
- LED light modules
- Office downlights
- Industrial
- Scanners
- Smart grid meters
- Medical
- Patient monitors
- Surgical equipment
Specifications
- Maximum voltage
- 250V for 2.00mm pitch
- 100V for 1.50mm pitch
- 50V for 1.25mm pitch
- Maximum current
- 3.0A for 2.00mm pitch
- 2.0A for 1.50mm pitch
- 1.0A for 1.25mm pitch
- 20mΩ maximum contact resistance
- 30AWG to 22AWG wire size range
- 2 to 15 positions, single-row
- -40°C to +105°C operating temperature range
- Crimp or solder termination
- Right angle or straight mounting options
- Materials
- Copper alloy contacts
- Tin and gold contact plating options
Videos
Additional Resources
Published: 2559-12-12
| Updated: 2567-02-01