Molex 146186 2.4/5GHz GPS/WiFi Combo Flex Antennas
Molex 146186 2.4/5GHz GPS/WiFi Combo Flex Antennas are transmission-balanced devices combining ground-plane independence with high-radiation efficiency to support wide operating frequencies. The antennas feature poly-flexible, double-sided adhesive tape to enable easy peel-and-stick mounting anywhere within the device casing. The Molex 2.4/5GHz GPS and WiFi Combo Flex Antennas are ideal for a variety of telecommunications/networking, industrial, consumer electronics (CE), smart home, medical, and automotive applications.Features
- Balanced antenna with ground-plane independent design reduces engineering resources and costs needed to mitigate PCB ground-induced radiation
- High radiation efficiency, 53.0mm x 18.0mm strip antenna offers average efficiency values
- 70% at GPS band
- 75% at 2.4GHz band
- 70% at 5GHz band
- 80% at 3-6GHz UWB band
- RoHS compliant and Halogen-free
- Poly-flexible, double-sided adhesive tape enables easy peel-and-stick mounting anywhere within the device casing
- Coaxial cable to center-fed antenna attachment with over 18.0N of pull force ensures robust antenna reliability and connectivity radio devices
- Wide selection of micro-coaxial cable lengths from 50mm to 300mm extending connectivity for maximum design flexibility
Applications
- Telecommunications/networking
- Wi-Fi devices
- Wireless LAN (WLAN)
- IEEE 802.11b/g/n devices
- GPS/GLONASS/BeiDou/BLUETOOTH®/ZIGBEE/Ultra Wide Band (UWB)/WiMax devices
- Industrial
- Machine-to-machine (M2M) communication
- Smart meters
- 2.4GHz and 5GHz industrial, scientific, and medical (ISM) band systems and wireless devices
- Product tracking systems
- Consumer Electronics (CE)
- Cameras
- Mobile gaming devices
- Personal navigation devices
- Wireless internet TV and audio devices
- Smart home
- Exercise and health monitoring
- Pet care and pest control
- Home theaters
- Kitchen TV and bathroom built-ins
- TV systems
- Medical
- Telemedicine and telehealth device
- Automotive
- BLUETOOTH® devices
- Infotainment devices
- Mobile hotspots
- Car audio
- Smart rearview mirror
Specifications
- 53.00mm x 18.00mm antenna dimensions
- 0.10mm antenna thickness
- 50mm to 300mm micro-coaxial cable length range
- 1.575GHz to 6GHz frequency range
- <-10db return loss
- >18.0N pull force
- 2.4dBi to 5dBi peak gain range
- Efficiency up to 84%
- -30°C to +85°C operating temperature range
- Linear polarization
- 50Ω input impedance
Molex Quick Reference Guide
Published: 2558-12-18
| Updated: 2565-03-11