Mikroe Visual GLCD

Mikroe Visual GLCD implements an intuitive environment and drag-n-drop components for building applications quickly. Visual GLCD is a standalone application used for the rapid development of graphical user interfaces for graphic LCD. The software generates code compatible with Mikroe compilers and supports PIC, dsPIC, PIC32, Arm®, and AVR architectures.

Visual GLCD supports the most common GLCD controllers and display sizes, including the Epson S1D13700.

Visual GLCD has two licensing options available: the License Code and the USB Dongle License.
 

Features

  • Easy drag-n-drop development environment
  • Advanced touch control
  • Supports common GLCD controllers and display sizes
  • Single-click settings
  • Intuitive interface
  • External resources
  • Code and design in one place
  • One-time payment, life-time updates
Published: 2561-03-28 | Updated: 2565-09-09