Mikroe Buck 18 Click
Mikroe Buck 18 Click is a compact add-on board for efficient step-down voltage conversion in power-sensitive applications. The Mikroe Buck 18 Click uses the Analog Devices MAXM38643 nanoPower buck module, providing high-efficiency voltage regulation with low power consumption. Supporting input voltages from 1.8V to 5.5V, it converts to output voltages between 0.7V and 3.3V. Adjust the output voltage manually via the onboard TRIM trimmer or digitally with the AD5171 digital potentiometer through an I2C interface. The board also includes automatic power mode switching, making it ideal for portable devices, wearables, ultra-low-power IoT, and battery-powered systems.Features
- Analog Devices MAXM38643 ultra-low-IQ nanoPower buck module
- Voltage step-down
- Ultra-low power consumption
- Adjustable output voltage (via trimmer or digital potentiometer)
- Load current up to 600mA
- Automatic power mode switching
- I2C interface
- Selectable power sourcing (internal or external)
- Analog, I2C interface
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Portable devices
- Wearables
- Ultra-low-power IoT applications
- Battery-powered systems
Overview
Published: 2567-10-31
| Updated: 2567-11-08