Microsemi / Microchip PD69104B1ILQ Power Switch IC
Microsemi / Microchip PD69104B1ILQ Power Switch IC enables network devices to share power and data over a single cable. The PD69104B1 supports supply voltages between 44V and 57V without additional power supply sources. This power switch IC includes built-in thermal protection. The device integrates power, analog circuitry, and state-of-the-art control logic into a single 48-pin plastic QFN package. Both Ethernet switches and Midspans employ this power switch IC chip. The PD69104B1 device is a 4-port, mixed-signal, high-voltage Power over Ethernet (PoE) Manager. This power switch IC supports three modes of operation: MSCC extended auto mode, semi-auto mode, and auto mode. Microsemi / Microchip PD69104B1ILQ power switch IC provides power device real-time protection through overload, under-load, over-voltage, over-temperature, and short-circuit mechanisms.Features
- Three Modes of Operation
- MSCC Extended Auto Mode
- Stand-alone mode in which the PD69104B1 detects IEEE802.3af-2003 compliant Powered Devices (PD) and IEEE802.3at-2009 high-power devices
- Semi-Auto Mode
- Allows the host to control devices that are powered and not powered
- Auto Mode
- Allows turning PDs on and off automatically
- MSCC Extended Auto Mode
- Enables network devices to share power and data over a single cable
- 48-pin plastic QFN package
- Provides PD Real-Time Protection
- Overload
- Under-load
- Over-voltage
- Over-temperature
- Short-circuit
PD69104B1 Internal Block Diagram
เผยแพร่แล้ว: 2562-06-20
| อัปเดตแล้ว: 2566-05-30