Micron SLC NAND Flash Memory
Micron SLC NAND Flash Memory is ideal for high-performance, high-endurance, and low-power small form-factor applications. SLC NAND meets IoT, automotive, and emerging embedded application demands. The devices can store 1-bit of data per memory cell with fast read and write capabilities. SLC NAND also offers fast boot times, excellent endurance, and reliability, and 25nm NAND, on-die ECC algorithms. This enables advanced security features and data corruption protection. SLC NAND is ideal for small form-factor designs and applications requiring speed, endurance, and security.Features
- Ideal for high-performance, high-endurance and low-power small form-factor applicationseets IoT, automotive and emerging embedded application demands. The devices can store 1-bit of data per memory cell with fast read and write capabilities. SLC NAND also offers fast boot times, excellent endurance, reliability, and with the latest generation of 25nm NAND, on-die ECC algorithms. This enables advanced security features and data corruption protection. SLC NAND is the best choice for small form-factor designs and applications requiring speed, endurance and security.
Applications
- IoT
- Automotive
- Embedded applications
Density
Published: 2561-07-25
| Updated: 2567-02-15