Microchip Technology Switchtec™ PFX Gen 4 Fanout PCIe® Switches

Microchip Technology Switchtec™ PFX Gen 4 Fanout PCIe® Switches support up to 100 lanes, 52 ports, 26 virtual switch partitions, and 48 non-transparent bridges (NTBs). Additionally, the PFX Switches offer hot- and surprise-plug controllers for each port, advanced error containment, and comprehensive diagnostics and debug capabilities, a wide breadth of I/O interfaces, and an integrated MIPS processor. The comprehensive diagnostics and debugging include a PCIe generator and analyzer, per-port performance and error counters, multiple loopback modes, and real-time eye capture. The PFX Gen 4 Fanout Switches include the PM40100, PM40084, PM40068, PM40052, PM40036, and PM40028 series.

The Microchip Switchtec PFX Gen 4 Switches are designed for data center equipment, defense, and industrial servers, workstations, test equipment, video production and broadcasting equipment, cellular infrastructure, access networks, metro networks, and core networking.

Features

  • High-Performance Non-Blocking Gen 4 Switches
    • 100-lane, 84-lane, 68-lane, 52-lane, 36-lane and 28-lane variants
    • Ports bifurcate from to x11/x2/x4/x8/x16 lanes
    • Up to 48 NTBs assignable to any port
    • Logical non-transparent (NT) interconnect allows for larger topologies
    • Supports 1+1 and N+1 failover mechanisms
  • DMA Controller
    • High-performance, ultra-low latency DMA engine
  • Error Containment
    • Advanced Error Reporting (AER) on all ports
    • Downstream Port Containment (DPC) on all downstream ports
    • Completion Timeout Synthesis (CTS) to prevent an error state in an upstream host due to incomplete non-posted transactions
    • Hot- and surprise-plug controllers per port
    • GPIOs configurable for different cable/connector standards
  • PCIe Interfaces
    • Passive, managed and optical cables
    • SFF-8644, SFF-8643, SFF-8639, OCuLink and other connectors
  • Diagnostics and Debug
    • Real-time eye capture
    • External loopback capability
  • Peripheral I/O Interfaces
    • Up to 11 Two-Wire Interfaces (TWIs) with SMBus support
    • Up to 4 SFF-8485-compliant SGPIO ports
    • 10/100 Ethernet MAC port (MII/RMII) (PFX 96x/80x/64xG4)
    • Up to 4 UARTs
    • JTAG and EJTAG interface
  • High-Speed I/O
    • PCIe Gen 4 16 GT/s
    • Supports PCIe-compliant link training and manual PHY configuration
    • Manual PHY configuration for optical
  • Power Management
    • Active State Power Management (ASPM)
    • Software-controlled power management
  • ChipLink Diagnostic Tools
    • Extensive debug, diagnostics, configuration and analysis tools with an intuitive GUI
    • Access to configuration data, management capabilities and signal integrity analysis tools (such as real-time eye capture)

Applications

  • Data center equipment
  • Defense and industrial servers
  • Workstations
  • Test equipment
  • Video production and broadcasting equipment
  • Cellular infrastructure
  • Access networks
  • Metro networks
  • Core networking

Example Application

Block Diagram - Microchip Technology Switchtec™ PFX Gen 4 Fanout PCIe® Switches
Published: 2564-05-12 | Updated: 2567-07-03