Microchip Technology PIC16(L)F184x MCUs with XLP
Microchip PIC16(L)F184x MCUs with XLP are designed to combine eXtreme Low-Power (XLP) technology with Core Independent Peripherals (CIPs), Intelligent Analog, and communication peripherals. These PIC16(L)F184x low pin count MCUs feature a 12-bit Analog-to-Digital Converter with Computation (ADC2), Memory Access Partitioning (MAP), and Peripheral Pin Select (PPS). The ADC2 is designed to automate Capacitive Voltage Divider (CVD) techniques for averaging, oversampling, advanced touch sensing, filtering, and automatic threshold comparison. The PIC16(L)F184x low pin count MCUs offer flexible solutions for various custom applications.Microchip’s eXtreme Low Power (XLP) technology is designed to offer the lowest run and sleep currents for smart devices powered by batteries. The XLP PIC® MCUs can be combined with a variety of wired/wireless technologies to design end-to-end solutions for the Internet of Things (IoT). These XLP PIC MCUs are ideal for IoT, smart energy, wearables, energy harvesting, connected home, and medical applications.
Features
- C compiler-optimized RISC architecture
- 12-bit ADC with Computation (ADC2)
- 5-bit Digital to Analog Converter (DAC)
- 2 x comparators
- Memory Access Partition (MAP)
- Device Information Area (DIA)
- Complementary Waveform Generator (CWG)
- Numerically Controlled Oscillator (NCO)
- Hardware Limit Timer (HLT)
- Signal Measurement Timer (SMT)
- 4 x Configurable Logic Controller (CLC)
- Data Signal Modulator (DSM)
- Zero Cross Detect (ZCD)
- Windowed Watchdog Timer (WWDT)
- IDLE and DOZE low power modes
- Peripheral Module Disable (PMD)
- Peripheral Pin Select (PPS)
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Brown-out Reset (BOR)
- In-Circuit Serial Programming (ICSP)
Benefits of XLP PIC MCUs
Published: 2561-08-16
| Updated: 2565-11-28