Microchip Technology MTCH1010 Evaluation Kit

Microchip Technology MTCH1010 Evaluation Kit is an easy-to-use single-button touch turnkey solution. This evaluation kit enables out-of-the-box experience to evaluate the MTCH1010 touch turnkey IC. The MTCH1010 development kit offers access to the complete versatility of the kit providing easy access to sensitivity, response time, and oversampling. Features include onboard touch electrodes with overlay and onboard assignable driven shield.

Features

  • On-board touch electrode with an overlay
  • On-board assignable driven shield
  • Ability to connect user electrode and driven shield for evaluation/prototyping
  • Touch status LED
  • Option to select 3.3V or 5V power rail
  • Jumper array to select oversampling and response time
  • Potentiometer to select sensitivity
  • USB power input

Overview

Microchip Technology MTCH1010 Evaluation Kit
Published: 2564-07-14 | Updated: 2565-05-24